20-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WLCSP
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL03Z32CAF4R

DigiKey Part Number
568-13470-2-ND - Tape & Reel (TR)
568-13470-1-ND - Cut Tape (CT)
568-13470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKL03Z32CAF4R
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (2x1.61)
Datasheet
 Datasheet
EDA/CAD Models
MKL03Z32CAF4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (2x1.61)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.08913kr.50,445.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.67000kr.19.67
10kr.12.90000kr.129.00
25kr.12.51560kr.312.89
100kr.12.32400kr.1,232.40
250kr.11.81332kr.2,953.33
500kr.11.43004kr.5,715.02
1.000kr.11.04692kr.11,046.92
2.500kr.10.66381kr.26,659.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.52000kr.19.52
10kr.12.80000kr.128.00
25kr.12.41840kr.310.46
100kr.12.22850kr.1,222.85
250kr.11.72172kr.2,930.43
500kr.11.34144kr.5,670.72
1.000kr.10.96128kr.10,961.28
2.500kr.10.58114kr.26,452.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.52000
Unit Price with VAT:kr.24.40000