MKL02Z32CAF4R | |
|---|---|
DigiKey Part Number | MKL02Z32CAF4RTR-ND - Tape & Reel (TR) MKL02Z32CAF4RCT-ND - Cut Tape (CT) MKL02Z32CAF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32CAF4R |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (1.99x1.94) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z32CAF4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (1.99x1.94) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.91925 | kr.32,757.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.74000 | kr.21.74 |
| 10 | kr.16.09300 | kr.160.93 |
| 25 | kr.15.06960 | kr.376.74 |
| 100 | kr.13.53730 | kr.1,353.73 |
| 250 | kr.12.96268 | kr.3,240.67 |
| 500 | kr.12.51558 | kr.6,257.79 |
| 1.000 | kr.12.06866 | kr.12,068.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 10 | kr.15.96800 | kr.159.68 |
| 25 | kr.14.95280 | kr.373.82 |
| 100 | kr.13.43230 | kr.1,343.23 |
| 250 | kr.12.86220 | kr.3,215.55 |
| 500 | kr.12.41856 | kr.6,209.28 |
| 1.000 | kr.11.97510 | kr.11,975.10 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |