MKL02Z16VFK4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11.736
Unit Price: kr.10.94000
Datasheet
24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-VFQFN Exposed Pad
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL02Z16VFK4

DigiKey Part Number
MKL02Z16VFK4-ND
Manufacturer
Manufacturer Product Number
MKL02Z16VFK4
Description
IC MCU 32BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MKL02Z16VFK4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.18000kr.18.18
10kr.13.56200kr.135.62
25kr.12.41360kr.310.34
100kr.11.14880kr.1,114.88
490kr.10.19259kr.4,994.37
980kr.9.89186kr.9,694.02
1.470kr.9.74124kr.14,319.62
2.940kr.8.70319kr.25,587.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.18000
Unit Price with VAT:kr.22.72500