PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3125TFATMA1

DigiKey Part Number
BTS3125TFATMA1TR-ND - Tape & Reel (TR)
BTS3125TFATMA1CT-ND - Cut Tape (CT)
BTS3125TFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3125TFATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
BTS3125TFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
31V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
108mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.14600kr.51.46
25kr.4.65160kr.116.29
100kr.4.10620kr.410.62
250kr.3.84640kr.961.60
500kr.3.68986kr.1,844.93
1.000kr.3.56090kr.3,560.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.03439kr.7,585.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500