BTF3050TEATMA1 | |
|---|---|
DigiKey Part Number | BTF3050TEATMA1TR-ND - Tape & Reel (TR) BTF3050TEATMA1CT-ND - Cut Tape (CT) BTF3050TEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF3050TEATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TO252-5-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.6.75800 | kr.67.58 |
| 25 | kr.6.13120 | kr.153.28 |
| 100 | kr.5.44130 | kr.544.13 |
| 250 | kr.5.11156 | kr.1,277.89 |
| 500 | kr.4.91276 | kr.2,456.38 |
| 1.000 | kr.4.74925 | kr.4,749.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.57662 | kr.11,441.55 |
| 5.000 | kr.4.47258 | kr.22,362.90 |
| 7.500 | kr.4.42045 | kr.33,153.38 |
| 12.500 | kr.4.36274 | kr.54,534.25 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |