ADXL701WBRWZ-UP-RL | |
|---|---|
DigiKey Part Number | ADXL701WBRWZ-UP-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL701WBRWZ-UP-RL |
Description | ACCELEROMETER 14.2G SPI 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±14.2g 2kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±14.2g | |
Sensitivity (LSB/g) | 2326 | |
Sensitivity (mV/g) | - | |
Bandwidth | 2kHz | |
Output Type | SPI | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |