Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM7® | 16/32-Bit | 20.48MHz | LINbus, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 9 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 3.5V ~ 18V | A/D 2x16b | Internal | -40°C ~ 115°C (TA) | Surface Mount | 48-LFCSP-VQ (7x7) | 48-VFQFN Exposed Pad, CSP | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | ARM7® | 16/32-Bit | 20.48MHz | LINbus, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 9 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 3.5V ~ 18V | A/D 2x16b | Internal | -40°C ~ 115°C (TA) | Surface Mount | 48-LFCSP-VQ (7x7) | 48-VFQFN Exposed Pad, CSP |