



WRG32F2FBBNN | |
|---|---|
DigiKey Part Number | CH784-ND |
Manufacturer | |
Manufacturer Product Number | WRG32F2FBBNN |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.52000 | kr.18.52 |
| 10 | kr.15.99100 | kr.159.91 |
| 25 | kr.15.08240 | kr.377.06 |
| 50 | kr.14.42900 | kr.721.45 |
| 100 | kr.13.80200 | kr.1,380.20 |
| 300 | kr.12.86170 | kr.3,858.51 |
| 500 | kr.12.44566 | kr.6,222.83 |
| 1.000 | kr.11.90199 | kr.11,901.99 |
| Unit Price without VAT: | kr.18.52000 |
|---|---|
| Unit Price with VAT: | kr.23.15000 |









