


78438357018 | |
|---|---|
DigiKey Part Number | 732-11740-2-ND - Tape & Reel (TR) 732-11740-1-ND - Cut Tape (CT) 732-11740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438357018 |
Description | FIXED IND 1.8UH 5.8A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 5.8 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438357018 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4030 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.12.00200 | kr.120.02 |
| 50 | kr.11.46900 | kr.573.45 |
| 100 | kr.10.56880 | kr.1,056.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.91866 | kr.5,543.06 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

