


78438357012 | |
|---|---|
DigiKey Part Number | 732-78438357012TR-ND - Tape & Reel (TR) 732-78438357012CT-ND - Cut Tape (CT) 732-78438357012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438357012 |
Description | FIXED IND 1.2UH 7A 15.5MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 7 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438357012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.12.11500 | kr.121.15 |
| 50 | kr.11.57760 | kr.578.88 |
| 100 | kr.10.66880 | kr.1,066.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.19424 | kr.5,035.97 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

