



78438323047 | |
|---|---|
DigiKey Part Number | 732-6916-2-ND - Tape & Reel (TR) 732-6916-1-ND - Cut Tape (CT) 732-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323047 |
Description | FIXED IND 4.7UH 940MA 388 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 940 mA 388mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 388mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.75A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 50 | kr.12.25520 | kr.612.76 |
| 250 | kr.11.05064 | kr.2,762.66 |
| 500 | kr.10.22008 | kr.5,110.04 |
| 1.000 | kr.9.53536 | kr.9,535.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.32446 | kr.24,973.38 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |



