




1020200000 | |
|---|---|
DigiKey Part Number | 281-1469-ND |
Manufacturer | |
Manufacturer Product Number | 1020200000 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.12.48700 | kr.124.87 |
| 25 | kr.10.89240 | kr.272.31 |
| 50 | kr.9.88300 | kr.494.15 |
| 100 | kr.9.03670 | kr.903.67 |
| 250 | kr.8.14808 | kr.2,037.02 |
| 500 | kr.7.62650 | kr.3,813.25 |
| 1.000 | kr.7.21292 | kr.7,212.92 |
| 5.000 | kr.6.56625 | kr.32,831.25 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |






















