
SIP32429DN-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32429DN-T1-GE4TR-ND - Tape & Reel (TR) SIP32429DN-T1-GE4CT-ND - Cut Tape (CT) SIP32429DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32429DN-T1-GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32429DN-T1-GE4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 56mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 10-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.15.71100 | kr.157.11 |
| 100 | kr.10.96380 | kr.1,096.38 |
| 500 | kr.8.93610 | kr.4,468.05 |
| 1.000 | kr.8.92418 | kr.8,924.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.58043 | kr.18,951.08 |
| 5.000 | kr.7.29100 | kr.36,455.00 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |









