Isolated Module DC DC Converter 1 Output 15V 21.4A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM48AP150M320A50

DigiKey Part Number
DCM48AP150M320A50-ND
Manufacturer
Manufacturer Product Number
DCM48AP150M320A50
Description
DC DC CONVERTER 15V 320W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 21.4A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21.4A
Mfr
Power (Watts)
320 W
Series
Voltage - Isolation
2.25 kV
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Efficiency
92.2%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
25kr.4,002.00080kr.100,050.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,002.00080
Unit Price with VAT:kr.5,002.50100