


ZED-F9P-04B | |
|---|---|
DigiKey Part Number | 672-ZED-F9P-04BTR-ND - Tape & Reel (TR) 672-ZED-F9P-04BCT-ND - Cut Tape (CT) 672-ZED-F9P-04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9P-04B |
Description | MOD RF RX PRECISION GNSS, RTK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZED-F9P-04B Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 130mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 54-SMD Module |
Data Rate (Max) 921.6kbps | Supplier Device Package 54-LGA (22x17) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.833.14000 | kr.833.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.714.71224 | kr.178,678.06 |
| Unit Price without VAT: | kr.833.14000 |
|---|---|
| Unit Price with VAT: | kr.1,041.42500 |










