
TPS65133DPDR | |
|---|---|
DigiKey Part Number | 296-40874-2-ND - Tape & Reel (TR) 296-40874-1-ND - Cut Tape (CT) 296-40874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65133DPDR |
Description | IC REG AMOLED DISPL 2OUT 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65133DPDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 5V | |
Number of Outputs | 2 | |
Voltage - Output | 5V, -5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.12.15300 | kr.121.53 |
| 25 | kr.11.10320 | kr.277.58 |
| 100 | kr.9.95430 | kr.995.43 |
| 250 | kr.9.40580 | kr.2,351.45 |
| 500 | kr.9.07530 | kr.4,537.65 |
| 1.000 | kr.8.80318 | kr.8,803.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.46715 | kr.25,401.45 |
| 6.000 | kr.8.30266 | kr.49,815.96 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |













