
TPD4E02B04QDQARQ1 | |
|---|---|
DigiKey Part Number | 296-48995-2-ND - Tape & Reel (TR) 296-48995-1-ND - Cut Tape (CT) 296-48995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E02B04QDQARQ1 |
Description | TVS DIODE 3.6VWM 8.8VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E02B04QDQARQ1 Models |
Category | Power - Peak Pulse 17W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.25pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 8.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE5UFN10A-AU_R1_000A1 | Panjit International Inc. | 1.763 | 3757-PJE5UFN10A-AU_R1_000A1CT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.95200 | kr.49.52 |
| 100 | kr.3.25310 | kr.325.31 |
| 500 | kr.2.52192 | kr.1,260.96 |
| 1.000 | kr.2.28658 | kr.2,286.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98753 | kr.5,962.59 |
| 6.000 | kr.1.83697 | kr.11,021.82 |
| 9.000 | kr.1.76027 | kr.15,842.43 |
| 15.000 | kr.1.67412 | kr.25,111.80 |
| 21.000 | kr.1.62311 | kr.34,085.31 |
| 30.000 | kr.1.57355 | kr.47,206.50 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |











