
TMP102AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-40676-2-ND - Tape & Reel (TR) 296-40676-1-ND - Cut Tape (CT) 296-40676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AQDRLRQ1 |
Description | SENSOR DIGITAL -40C-125C 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP102AQDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 5 | kr.6.94400 | kr.34.72 |
| 10 | kr.6.59700 | kr.65.97 |
| 25 | kr.6.18840 | kr.154.71 |
| 50 | kr.5.90920 | kr.295.46 |
| 100 | kr.5.65200 | kr.565.20 |
| 500 | kr.5.13732 | kr.2,568.66 |
| 1.000 | kr.4.94576 | kr.4,945.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.60928 | kr.18,437.12 |
| 8.000 | kr.4.46170 | kr.35,693.60 |
| 12.000 | kr.4.38111 | kr.52,573.32 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |













