Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321LVIDCKR

DigiKey Part Number
296-53426-2-ND - Tape & Reel (TR)
296-53426-1-ND - Cut Tape (CT)
296-53426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321LVIDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM321LVIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Current - Supply
90µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.59600kr.5.96
25kr.0.52240kr.13.06
100kr.0.44130kr.44.13
250kr.0.40248kr.100.62
500kr.0.37926kr.189.63
1.000kr.0.36005kr.360.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33638kr.1,009.14
6.000kr.0.32478kr.1,948.68
9.000kr.0.31897kr.2,870.73
15.000kr.0.31253kr.4,687.95
21.000kr.0.30877kr.6,484.17
30.000kr.0.30515kr.9,154.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250