DS90C185SQE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 138.742
Unit Price: kr.46.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.24.70191
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.766
Unit Price: kr.12.99699
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: kr.26.37444
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: kr.26.37444
Datasheet
2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C185SQE/NOPB

DigiKey Part Number
296-39598-2-ND - Tape & Reel (TR)
296-39598-1-ND - Cut Tape (CT)
296-39598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C185SQE/NOPB
Description
IC SERIALIZER LVDS LP 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90C185SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
2.94Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
48-WFQFN Exposed Pad
Output Type
FPD-Link, LVDS
Supplier Device Package
48-WQFN (6x6)
Number of Inputs
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90C185SQ/NOPBTexas Instruments138.742DS90C185SQ/NOPBCT-NDkr.46.60000Parametric Equivalent
DS90C185SQX/NOPBTexas Instruments0DS90C185SQX/NOPB-NDkr.24.70191Parametric Equivalent
DS90C185SQXRochester Electronics, LLC4.7662156-DS90C185SQX-NDkr.12.99699Parametric Equivalent
DS90C185SQX/NOPBRochester Electronics, LLC2.5002156-DS90C185SQX/NOPB-296-NDkr.26.37444Parametric Equivalent
DS90C185SQX/NOPBRochester Electronics, LLC2.5002156-DS90C185SQX/NOPB-NDkr.26.37444Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.60000kr.46.60
10kr.35.92200kr.359.22
25kr.33.25960kr.831.49
100kr.30.33250kr.3,033.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.93676kr.7,234.19
500kr.28.09584kr.14,047.92
750kr.27.67477kr.20,756.08
1.250kr.27.20798kr.34,009.97
1.750kr.26.93522kr.47,136.64
Manufacturers Standard Package
Unit Price without VAT:kr.46.60000
Unit Price with VAT:kr.58.25000