



2344721-4 | |
|---|---|
DigiKey Part Number | 2344721-4-ND |
Manufacturer | |
Manufacturer Product Number | 2344721-4 |
Description | CEILING MOUNT ANTENNA MIMO 2X2 N |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome N Type Ceiling Mount |
Datasheet | Datasheet |
Category | Gain 4dBi, 6dBi |
Manufacturer TE Connectivity AMP Connectors | Power - Max 10 W |
Packaging Bag | Features Cable - 2m |
Part Status Obsolete | Termination N Type |
RF Family/Standard Cellular, WiFi | Ingress Protection IP66 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Ceiling Mount |
Frequency (Center/Band) 2.44GHz, 5.45GHz | Height (Max) 1.181" (30.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz | Applications LTE, UMTS, WCDMA, Wi-Fi |
Antenna Type Dome | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2344721-5 | TE Connectivity AMP Connectors | 3 | 2344721-5-ND | kr.1,797.64000 | Parametric Equivalent |


