Hand Crimper Tool Backplane and Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Backplane and Circular Contacts
PRO-CRIMPER How-To Video

58495-1

DigiKey Part Number
A9920-ND
Manufacturer
Manufacturer Product Number
58495-1
Description
TOOL HAND CRIMPER 16-28AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane and Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Backplane and Circular Contacts
Wire Gauge or Range - AWG
16-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,886.75000kr.1,886.75
5kr.1,748.88200kr.8,744.41
10kr.1,692.71000kr.16,927.10
25kr.1,621.29120kr.40,532.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,886.75000
Unit Price with VAT:kr.2,358.43750