Converter Offline Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER12AS-E

DigiKey Part Number
497-6791-5-ND
Manufacturer
Manufacturer Product Number
VIPER12AS-E
Description
IC OFFLINE SWITCH 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Topology 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VIPER12AS-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
-
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.10.11400kr.101.14
25kr.9.22080kr.230.52
100kr.8.23940kr.823.94
300kr.7.69177kr.2,307.53
500kr.7.48940kr.3,744.70
1.000kr.7.25722kr.7,257.22
2.500kr.7.01220kr.17,530.50
5.000kr.6.86451kr.34,322.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500