
ECMF04-4HSWM10 | |
|---|---|
DigiKey Part Number | 497-14992-2-ND - Tape & Reel (TR) 497-14992-1-ND - Cut Tape (CT) 497-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSWM10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSWM10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.83200 | kr.38.32 |
| 25 | kr.3.54160 | kr.88.54 |
| 50 | kr.3.33980 | kr.166.99 |
| 100 | kr.3.14880 | kr.314.88 |
| 250 | kr.2.91280 | kr.728.20 |
| 500 | kr.2.74638 | kr.1,373.19 |
| 1.000 | kr.2.58955 | kr.2,589.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35957 | kr.7,078.71 |
| 6.000 | kr.2.22533 | kr.13,351.98 |
| 9.000 | kr.2.15046 | kr.19,354.14 |
| 15.000 | kr.2.10663 | kr.31,599.45 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |
















