SKY12208-478LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 1
Unit Price: kr.303.55000
Datasheet
SKY12209-478LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12208-478LF

DigiKey Part Number
863-1629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY12208-478LF
Description
IC RF SWITCH SPDT 2.7GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC SPDT 2.7 GHz 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
20MHz ~ 2.7GHz
Isolation
35dB
Insertion Loss
0.35dB
Test Frequency
2.5GHz
P1dB
-
IIP3
70dBm
Features
-
Impedance
50Ohm
Voltage - Supply
28V
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
16-LQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes