20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0582BQTCT

DigiKey Part Number
RCLAMP0582BQTCTTR-ND - Tape & Reel (TR)
RCLAMP0582BQTCTCT-ND - Cut Tape (CT)
RCLAMP0582BQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582BQTCT
Description
TVS DIODE 5VWM 20VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0582BQTCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.7.78600kr.77.86
100kr.5.22540kr.522.54
500kr.4.12950kr.2,064.75
1.000kr.3.77680kr.3,776.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32907kr.9,987.21
6.000kr.3.10377kr.18,622.62
9.000kr.2.98903kr.26,901.27
15.000kr.2.86017kr.42,902.55
21.000kr.2.85300kr.59,913.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000