


ASP-134602-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134602-01TR-ND - Tape & Reel (TR) 612-ASP-134602-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134602-01 |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134602-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.22000 | kr.175.22 |
| 10 | kr.148.93800 | kr.1,489.38 |
| 25 | kr.139.61080 | kr.3,490.27 |
| 50 | kr.135.25120 | kr.6,762.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.137.08133 | kr.30,843.30 |
| 450 | kr.117.86847 | kr.53,040.81 |
| Unit Price without VAT: | kr.175.22000 |
|---|---|
| Unit Price with VAT: | kr.219.02500 |











