Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR50JZHJ180 | |
|---|---|
DigiKey Part Number | RHM18BGTR-ND - Tape & Reel (TR) RHM18BGCT-ND - Cut Tape (CT) RHM18BGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHJ180 |
Description | RES SMD 18 OHM 5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHJ180 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2010-JW-180ELF | Bourns Inc. | 0 | CR2010-JW-180ELF-ND | kr.0.25780 | Direct |
| ERJ-12ZYJ180U | Panasonic Industry | 591 | P18WCT-ND | kr.2.16000 | Direct |
| CRCW201018R0FKEF | Vishay Dale | 0 | CRCW201018R0FKEF-ND | kr.0.27879 | Upgrade |
| CRCW201018R0JNEF | Vishay Dale | 2.700 | 541-18.0WCT-ND | kr.1.52000 | Upgrade |
| CRCW201018R0JNTF | Vishay Dale | 0 | CRCW201018R0JNTF-ND | kr.0.56112 | Upgrade |







