Similar
Similar
Similar
Similar
Similar
Similar
Similar



RT9193-33GB | |
|---|---|
DigiKey Part Number | 1028-1014-2-ND - Tape & Reel (TR) 1028-1014-1-ND - Cut Tape (CT) 1028-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-33GB |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9193-33GB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1.712 | ADP1711AUJZ-3.3-R7CT-ND | kr.10.27000 | Similar |
| ADP1713AUJZ-3.3-R7 | Analog Devices Inc. | 2.441 | 505-ADP1713AUJZ-3.3-R7CT-ND | kr.12.17000 | Similar |
| MIC5265-3.3YD5-TR | Microchip Technology | 5.183 | 576-2835-1-ND | kr.2.73000 | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | kr.5.01000 | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 2.524 | 576-1298-1-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12421 | kr.3,372.63 |
| 6.000 | kr.1.09279 | kr.6,556.74 |
| 9.000 | kr.1.07705 | kr.9,693.45 |
| 15.000 | kr.1.05961 | kr.15,894.15 |
| 21.000 | kr.1.04942 | kr.22,037.82 |
| 30.000 | kr.1.03962 | kr.31,188.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |















