RF ANTENNA LTE Flat Patch I-PEX MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0028AA

DigiKey Part Number
2958-YF0028AA-ND
Manufacturer
Manufacturer Product Number
YF0028AA
Description
FLEX PCB ANT LTE 150MM UFL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Patch I-PEX MHF Adhesive
cms-datasheet
 cms-datasheet
EDA/CAD Models
YF0028AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
4
Return Loss
-
Gain
4.84dBi, 4.84dBi
Features
Cable - 150mm
Termination
I-PEX MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.12mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.484
Check for Additional Incoming Stock
All prices are in DKK
Bag
Quantitycms-unit-priceExt Price
1kr.12.60000kr.12.60
10kr.9.27800kr.92.78
25kr.8.44640kr.211.16
100kr.7.53150kr.753.15
300kr.7.02093kr.2,106.28
500kr.6.83214kr.3,416.07
1.000kr.6.61557kr.6,615.57
2.500kr.6.38692kr.15,967.30
5.000kr.6.24909kr.31,245.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.60000
Unit Price with VAT:kr.15.75000