
GW CS8PM1.PM-LSLU-XX53-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LSLU-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.PM-LSLU-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.PM-LSLU-XX53-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LSLU-XX53-1-350-R18 |
Description | LED OSLON COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 5000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW CS8PM1.PM-LSLU-XX53-1-350-R18 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 160lm (140lm ~ 180lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 5.25°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 160 lm/W |










