NIS6350MT2TXG is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.831
Unit Price: kr.5.10000
Datasheet
10-WDFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6350MT2TXG

DigiKey Part Number
488-NIS6350MT2TXGTR-ND - Tape & Reel (TR)
488-NIS6350MT2TXGCT-ND - Cut Tape (CT)
488-NIS6350MT2TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS6350MT2TXG
Description
ELECT FUSE REGULATOR 3A 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator 3A 10-WDFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
5V
Current - Output
3A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFNW (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1.812 View Now
Last Time Buy Date: 01/04/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.00000kr.18.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.00000
Unit Price with VAT:kr.22.50000

Other Suppliers on DigiKey

1.812In Stock
Ships from Rochester Electronics, LLC