Direct



NCV8518BPWR2G | |
|---|---|
DigiKey Part Number | NCV8518BPWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8518BPWR2G |
Description | IC REG LINEAR 5V 250MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC |
EDA/CAD Models | NCV8518BPWR2G Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Control Features Enable, Reset, Wake-Up, Watchdog |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 16-SOIC |
Voltage Dropout (Max) 0.75V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8518CPWR2G | onsemi | 0 | 488-NCV8518CPWR2GCT-ND | kr.2.29000 | Direct |


