



B3F-6020 | |
|---|---|
DigiKey Part Number | SW796CT-ND - Cut Tape (CT) SW796TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6020 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6020 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.80800 | kr.28.08 |
| 25 | kr.2.62040 | kr.65.51 |
| 100 | kr.2.34160 | kr.234.16 |
| 250 | kr.2.16916 | kr.542.29 |
| 500 | kr.2.04748 | kr.1,023.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93467 | kr.1,934.67 |
| 2.000 | kr.1.83140 | kr.3,662.80 |
| 3.000 | kr.1.77553 | kr.5,326.59 |
| 5.000 | kr.1.70996 | kr.8,549.80 |
| 7.000 | kr.1.66964 | kr.11,687.48 |
| 10.000 | kr.1.62935 | kr.16,293.50 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |











