


AFT05MS004NT1 | |
|---|---|
DigiKey Part Number | AFT05MS004NT1TR-ND - Tape & Reel (TR) AFT05MS004NT1CT-ND - Cut Tape (CT) AFT05MS004NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MS004NT1 |
Description | RF MOSFET LDMOS 7.5V SOT89A |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 520MHz 20.9dB 4.9W SOT-89A |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MS004NT1 Models |
Category | Current - Test 100 mA |
Manufacturer NXP USA Inc. | Power - Output 4.9W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30 V |
Part Status Last Time Buy | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-243AA |
Frequency 520MHz | Supplier Device Package SOT-89A |
Gain 20.9dB | Base Product Number |
Voltage - Test 7.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.69700 | kr.186.97 |
| 25 | kr.17.16600 | kr.429.15 |
| 100 | kr.15.47780 | kr.1,547.78 |
| 250 | kr.14.67328 | kr.3,668.32 |
| 500 | kr.14.18842 | kr.7,094.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.78931 | kr.13,789.31 |
| 2.000 | kr.13.46081 | kr.26,921.62 |
| 3.000 | kr.13.29637 | kr.39,889.11 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |










