



RHS1V101MCN1GS | |
|---|---|
DigiKey Part Number | 493-6628-2-ND - Tape & Reel (TR) 493-6628-1-ND - Cut Tape (CT) 493-6628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS1V101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS1V101MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.11.57100 | kr.115.71 |
| 50 | kr.9.14100 | kr.457.05 |
| 100 | kr.8.37450 | kr.837.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.05642 | kr.3,528.21 |
| 1.000 | kr.6.64185 | kr.6,641.85 |
| 1.500 | kr.6.43269 | kr.9,649.03 |
| 2.500 | kr.6.19961 | kr.15,499.02 |
| 3.500 | kr.6.06269 | kr.21,219.42 |
| 5.000 | kr.5.93041 | kr.29,652.05 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |











