330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG331TN1D

DigiKey Part Number
490-3997-2-ND - Tape & Reel (TR)
490-3997-1-ND - Cut Tape (CT)
490-3997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG331TN1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG331TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.62400kr.6.24
25kr.0.54280kr.13.57
50kr.0.48740kr.24.37
100kr.0.43600kr.43.60
250kr.0.37476kr.93.69
500kr.0.33244kr.166.22
1.000kr.0.29334kr.293.34
5.000kr.0.23120kr.1,156.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18888kr.1,888.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500