
BU-P6883 | |
|---|---|
DigiKey Part Number | 314-1549-ND |
Manufacturer | |
Manufacturer Product Number | BU-P6883 |
Description | CONN BIND POST DL FLUTD BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red Nickel |
Datasheet | Datasheet |
Category | Termination Threaded and Turret |
Manufacturer Mueller Electric Co | Current Rating (Amps) 30 A |
Packaging Bag | Material - Body Brass |
Part Status Active | Plating - Body Nickel |
Type Standard, Dual | Color Black, Red |
Head Style Fluted | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.26.05700 | kr.260.57 |
| 25 | kr.24.97960 | kr.624.49 |
| 100 | kr.24.21880 | kr.2,421.88 |
| 500 | kr.23.77512 | kr.11,887.56 |
| 1.000 | kr.23.26786 | kr.23,267.86 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |











