
0151340200 | |
|---|---|
DigiKey Part Number | WM15248-ND |
Manufacturer | |
Manufacturer Product Number | 0151340200 |
Description | PICOBLADE 2 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.11000 | kr.15.11 |
| 10 | kr.12.83400 | kr.128.34 |
| 25 | kr.12.02920 | kr.300.73 |
| 50 | kr.11.45320 | kr.572.66 |
| 100 | kr.10.90590 | kr.1,090.59 |
| 250 | kr.10.22268 | kr.2,555.67 |
| 500 | kr.9.73476 | kr.4,867.38 |
| 1.000 | kr.9.27013 | kr.9,270.13 |
| 2.500 | kr.8.69014 | kr.21,725.35 |
| Unit Price without VAT: | kr.15.11000 |
|---|---|
| Unit Price with VAT: | kr.18.88750 |














