SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41J128M16JT-125:K

DigiKey Part Number
557-MT41J128M16JT-125:K-ND
Manufacturer
Manufacturer Product Number
MT41J128M16JT-125:K
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41J128M16JT-125:K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Bulk
Access Time
13.75 ns
Part Status
Last Time Buy
Voltage - Supply
1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3
Supplier Device Package
96-FBGA (8x14)
Memory Size
Base Product Number
Memory Organization
128M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41J128M16JT-093:KMicron Technology Inc.94MT41J128M16JT-093:K-NDkr.85.72000Similar
AS4C128M16D3L-12BANAlliance Memory, Inc.31450-1306-NDkr.42.03000Similar
IS43TR16128C-125KBLISSI, Integrated Silicon Solution Inc0IS43TR16128C-125KBL-NDkr.57.50747Similar
IS43TR16128C-125KBL-TRISSI, Integrated Silicon Solution Inc0IS43TR16128C-125KBL-TR-NDkr.57.99579Similar
IS43TR16128C-125KBLIISSI, Integrated Silicon Solution Inc0IS43TR16128C-125KBLI-NDkr.63.26821Similar
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.72000kr.85.72
Unit Price without VAT:kr.85.72000
Unit Price with VAT:kr.107.15000