



SP0504SHTG | |
|---|---|
DigiKey Part Number | F5775TR-ND - Tape & Reel (TR) F5775CT-ND - Cut Tape (CT) F5775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0504SHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP0504SHTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.25100 | kr.22.51 |
| 100 | kr.1.90970 | kr.190.97 |
| 500 | kr.1.72066 | kr.860.33 |
| 1.000 | kr.1.70768 | kr.1,707.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65727 | kr.4,971.81 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |











