



CPC1907B | |
|---|---|
DigiKey Part Number | 212-CPC1907B-ND |
Manufacturer | |
Manufacturer Product Number | CPC1907B |
Description | SSR RELAY SPST-NO 6A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1907B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.94000 | kr.37.94 |
| 10 | kr.33.81500 | kr.338.15 |
| 25 | kr.32.29680 | kr.807.42 |
| 50 | kr.31.18800 | kr.1,559.40 |
| 100 | kr.30.11880 | kr.3,011.88 |
| 250 | kr.28.75984 | kr.7,189.96 |
| 500 | kr.27.77194 | kr.13,885.97 |
| 1.000 | kr.26.81734 | kr.26,817.34 |
| Unit Price without VAT: | kr.37.94000 |
|---|---|
| Unit Price with VAT: | kr.47.42500 |










