



CPC1018NTR | |
|---|---|
DigiKey Part Number | 212-CPC1018NTR-ND - Tape & Reel (TR) 212-CPC1018NTRCT-ND - Cut Tape (CT) 212-CPC1018NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1018NTR |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 800 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.14.49300 | kr.144.93 |
| 25 | kr.13.83880 | kr.345.97 |
| 50 | kr.13.36600 | kr.668.30 |
| 100 | kr.12.90820 | kr.1,290.82 |
| 250 | kr.12.32624 | kr.3,081.56 |
| 500 | kr.11.90322 | kr.5,951.61 |
| 1.000 | kr.11.49448 | kr.11,494.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.09954 | kr.22,199.08 |
| 4.000 | kr.10.71787 | kr.42,871.48 |
| 6.000 | kr.10.50067 | kr.63,004.02 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |











