



CPC1008N | |
|---|---|
DigiKey Part Number | 212-CPC1008N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1008N |
Description | SSR RELAY SPST-NO 150MA 0-100V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.9.49700 | kr.94.97 |
| 25 | kr.9.06880 | kr.226.72 |
| 50 | kr.8.75760 | kr.437.88 |
| 100 | kr.8.45800 | kr.845.80 |
| 300 | kr.8.00320 | kr.2,400.96 |
| 500 | kr.7.80010 | kr.3,900.05 |
| 1.000 | kr.7.53236 | kr.7,532.36 |
| 5.000 | kr.6.94503 | kr.34,725.15 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |









