0218002.HXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 6.344
Unit Price: kr.5.07000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 7.455
Unit Price: kr.8.05000
Datasheet

Similar


SCHURTER Inc.
In Stock: 34
Unit Price: kr.23.01000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: kr.23.52200
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218002.HXP

DigiKey Part Number
F2420-ND
Manufacturer
Manufacturer Product Number
0218002.HXP
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
14.45
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0293 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3120SCHURTER Inc.6.344486-1219-NDkr.5.07000Direct
BK/S506-2-REaton - Electronics Division7.455283-2699-NDkr.8.05000Direct
0034.3779SCHURTER Inc.34486-1891-NDkr.23.01000Similar
S506-2-REaton - Electronics Division5283-S506-2-R-NDkr.23.52200Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
5kr.8.57200kr.42.86
10kr.7.91200kr.79.12
50kr.6.56440kr.328.22
100kr.6.05600kr.605.60
300kr.5.32730kr.1,598.19
500kr.5.01748kr.2,508.74
1.000kr.4.62402kr.4,624.02
5.000kr.4.21055kr.21,052.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250