



STX-3000 | |
|---|---|
DigiKey Part Number | 2092-STX-3000-ND |
Manufacturer | |
Manufacturer Product Number | STX-3000 |
Description | CONN JACK STEREO 3.5MM TH R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.29680 | kr.82.42 |
| 50 | kr.3.13960 | kr.156.98 |
| 100 | kr.2.98930 | kr.298.93 |
| 250 | kr.2.80176 | kr.700.44 |
| 500 | kr.2.66788 | kr.1,333.94 |
| 1.000 | kr.2.54037 | kr.2,540.37 |
| 3.000 | kr.2.35087 | kr.7,052.61 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |










