
JR500 | |
|---|---|
DigiKey Part Number | 1674-JR500TR-ND - Tape & Reel (TR) 1674-JR500CT-ND - Cut Tape (CT) 1674-JR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR500 |
Description | CAP TRIMMER 8-50PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.21000 | kr.25.21 |
| 10 | kr.17.85000 | kr.178.50 |
| 50 | kr.14.91380 | kr.745.69 |
| 100 | kr.14.00710 | kr.1,400.71 |
| 500 | kr.12.47202 | kr.6,236.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.99658 | kr.11,996.58 |
| 2.000 | kr.11.60506 | kr.23,210.12 |
| 3.000 | kr.11.40888 | kr.34,226.64 |
| 5.000 | kr.11.19142 | kr.55,957.10 |
| Unit Price without VAT: | kr.25.21000 |
|---|---|
| Unit Price with VAT: | kr.31.51250 |












