BAT6302VH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 17.460
Unit Price: kr.6.35000
Datasheet
RF Diode Schottky - Single 3V 100 mA 100 mW PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6302VH6327XTSA1

DigiKey Part Number
BAT6302VH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6302VH6327XTSA1CT-ND - Cut Tape (CT)
BAT6302VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6302VH6327XTSA1
Description
RF DIODE SCHOTTKY 3V 100MW SC79
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 100 mA 100 mW PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAT6302VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.85pF @ 0.2V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
SC-79, SOD-523
Diode Type
Schottky - Single
Supplier Device Package
PG-SC79-2
Voltage - Peak Reverse (Max)
3V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1503WE6327HTSA1Infineon Technologies17.460BAT1503WE6327HTSA1CT-NDkr.6.35000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes