




Z125-901 | |
|---|---|
DigiKey Part Number | 952-2515-ND |
Manufacturer | |
Manufacturer Product Number | Z125-901 |
Description | CRIMP CONTACT POSITIONER G125 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Contacts, 26-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts, 26-32 AWG | |
Specifications | - | |
Compatible Tools | Z125-900 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,991.02000 | kr.2,991.02 |
| 5 | kr.2,772.54600 | kr.13,862.73 |
| 10 | kr.2,683.55700 | kr.26,835.57 |
| Unit Price without VAT: | kr.2,991.02000 |
|---|---|
| Unit Price with VAT: | kr.3,738.77500 |






















