


S1751-46 | |
|---|---|
DigiKey Part Number | 952-3024-ND |
Manufacturer | |
Manufacturer Product Number | S1751-46 |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | S1751-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height | 0.079" (2.00mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.24280 | kr.31.07 |
| 50 | kr.1.18440 | kr.59.22 |
| 100 | kr.1.12730 | kr.112.73 |
| 250 | kr.1.05676 | kr.264.19 |
| 500 | kr.1.00616 | kr.503.08 |
| 1.000 | kr.0.95810 | kr.958.10 |
| 3.000 | kr.0.88654 | kr.2,659.62 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |











